Add To Favorites
Product Overview
Digi-Key Part Number WK6302CT-ND
Quantity Available 1,800
Can ship immediately
Manufacturer

Manufacturer Part Number

38318000000

Description FUSE BOARD MOUNT 8A 300VAC RAD
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 383 Series
Product Training Modules Fuseology - Introduction to Fuses
Online Catalog TR5® 383 Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series TR5® 383
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 8A
Voltage Rating - AC 300V
Response Time Slow
Package / Case Radial, Can, Vertical
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 50A
Melting I²t 180
Approvals cURus, PSE
Operating Temperature -65°C ~ 125°C
Color -
Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm)
DC Cold Resistance 0.00589 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • US1M-E3/61T - Vishay Semiconductor Diodes Division | US1M-E3/61TGICT-ND DigiKey Electronics
  • US1M-E3/61T
  • Vishay Semiconductor Diodes Division
  • DIODE GEN PURP 1KV 1A DO214AC
  • Unit Price $0.48000
  • US1M-E3/61TGICT-ND
Additional Resources
Standard Package ? 1
Other Names WK6302CT

11:52:26 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
5 0.65000 $3.25
10 0.63100 $6.31
50 0.53060 $26.53
100 0.44040 $44.04
250 0.40040 $100.10
500 0.34034 $170.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : WK6302TB-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.27300
  • Bulk ? : 38318000410-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.27300
Send Feedback