Add To Favorites
Product Overview
Digi-Key Part Number F4468-ND
Copy   F4468-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

37001600430

Copy   37001600430
Description FUSE BRD MNT 160MA 250VAC RADIAL
Copy   FUSE BRD MNT 160MA 250VAC RADIAL
Manufacturer Standard Lead Time 11 Weeks
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
486-2602-ND 0034.6006 Schurter Inc. Bulk ? 449 - Immediate
$0.36000 1
Documents & Media
Datasheets 370 Series
Product Training Modules Fuseology - Introduction to Fuses
HTML Datasheet 370 Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series TR5® 370
Packaging ? Bulk ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 160mA
Voltage Rating - AC 250V
Response Time Fast
Package / Case Radial, Can, Vertical
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.014
Approvals CCC, cURus, SEMKO, VDE
Operating Temperature -40°C ~ 85°C
Color -
Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product
  • 56200001009 - Littelfuse Inc. | WK0009-ND DigiKey Electronics
  • 56200001009
  • Littelfuse Inc.
  • FUSE HOLDER RADIAL 250V 6.3A PCB
  • Unit Price $1.33000
  • WK0009-ND
You May Also Be Interested In
  • 37001600410 - Littelfuse Inc. | WK4930BK-ND DigiKey Electronics
  • 37001600410
  • Littelfuse Inc.
  • FUSE BRD MNT 160MA 250VAC RADIAL
  • Unit Price $0.74000
  • WK4930BK-ND
Additional Resources
Standard Package ? 200
Other Names 3700160043
37001600430-ND
F4468
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 0.52140 $104.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 37001600000-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.31350
  • Bulk ? : WK4930BK-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $0.74000

08:03:44 9/19/2018