Add To Favorites
30KPA42CA
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.64000 $22.64
10 21.05100 $210.51
25 19.46640 $486.66
100 18.19860 $1,819.86
250 16.82536 $4,206.34
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 30KPA42CACT-ND
Copy   30KPA42CACT-ND
Quantity Available 181
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

30KPA42CA

Copy   30KPA42CA
Description TVS DIODE 42V 72V P600
Copy   TVS DIODE 42V 72V P600
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 30KPA Series
Product Training Modules Transient Voltage Suppression (TVS) Diodes
PCN Assembly/Origin TVS Series Assembly 15/May/2014
HTML Datasheet 30KPA Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series 30KPA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 42V
Voltage - Breakdown (Min) 46.9V
Voltage - Clamping (Max) @ Ipp 72V
Current - Peak Pulse (10/1000µs) 420.8A
Power - Peak Pulse 30000W (30kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case P600, Axial
Supplier Device Package P600
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package ? 1
Other Names 30KPA42CACT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 30KPA42CATR-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: $15.61744
  • Bulk ? : 30KPA42CA-B-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $18.89920

16:15:31 1/18/2019