Add To Favorites
30KPA198C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
800 19.10685 $15,285.48
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 30KPA198C-ND
Copy   30KPA198C-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

30KPA198C

Copy   30KPA198C
Description TVS DIODE 198V 335.79V P600
Copy   TVS DIODE 198V 335.79V P600
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 30KPA Series
Product Training Modules Transient Voltage Suppression (TVS) Diodes
PCN Assembly/Origin TVS Series Assembly 15/May/2014
HTML Datasheet 30KPA Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series 30KPA
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 198V
Voltage - Breakdown (Min) 209.03V
Voltage - Clamping (Max) @ Ipp 335.79V
Current - Peak Pulse (10/1000µs) 94.7A
Power - Peak Pulse 30000W (30kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case P600, Axial
Supplier Device Package P600
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package ? 800
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 30KPA198C-B-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $22.29960

21:20:36 1/19/2019