Add To Favorites
30311000001
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.54000 $3.54
5 3.42600 $17.13
10 3.30800 $33.08
50 2.59940 $129.97
100 2.12670 $212.67
250 2.06764 $516.91
500 1.77226 $886.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number F7082CT-ND
Copy   F7082CT-ND
Quantity Available 626
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

30311000001

Copy   30311000001
Description FUSE BRD MNT 1A 125VAC 63VDC RAD
Copy   FUSE BRD MNT 1A 125VAC 63VDC RAD
Documents & Media
Datasheets 303 Series, TR3 Fast Acting
Product Training Modules Fuseology - Introduction to Fuses
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series TR3® 303
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 1A
Voltage Rating - AC 125V
Voltage Rating - DC 63V
Response Time Fast
Package / Case Radial, Can, Vertical
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.039
Approvals CSA, UL
Operating Temperature -25°C ~ 70°C
Color -
Size / Dimension 0.236" Dia x 0.315" H (6.00mm x 8.00mm)
DC Cold Resistance 0.08345 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package ? 1
Other Names F7082CT

11:52:48 12/18/2018