USD
Favorite

Price & Procurement
210 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.60000 $23.60
5 21.78000 $108.90
10 19.96600 $199.66
50 17.24320 $862.16
100 14.52060 $1,452.06
250 13.61312 $3,403.28
500 12.25180 $6,125.90

Submit a request for quotation on quantities greater than those displayed.

298907-030

Datasheet
Digi-Key Part Number F10835-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 298907-030
Copy  
Description FUSE BLOK BLT DWN 32V 250A CHASS
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Fuse Block 250A 32V 1 Circuit Bolt Down Chassis Mount

Copy  
Documents & Media
Datasheets MEGA® Style Bolt-Down Fuse Holder
Online Catalog MEGA® 298 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series MEGA® 298
Part Status Active
Fuseholder Type Block
Fuse Type Bolt Down
For Use With/Related Products MEGA 298
Fuse Size 2.700" L x 0.750" W x 0.420" H (68.58mm x 19.05mm x 10.67mm)
Number of Circuits 1
Voltage 32V
Current Rating (Amps) 250A
Mounting Type Chassis Mount
Orientation -
Termination Style Bolt Down
Contact Material -
Contact Finish -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

298907-040

ACS MEGAHOLDER COVER SEALED

Littelfuse Inc.

$14.09000 Details
Additional Resources
Standard Package 1
Other Names 298907-030-ND
F10835