Add To Favorites
Product Overview
Digi-Key Part Number F8136CT-ND
Quantity Available 15,000
Can ship immediately
Manufacturer

Manufacturer Part Number

2920L400/15MR

Description PTC RESET FUSE 15V 4A 2920
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 15V 4A Ih Surface Mount 2920 (7351 Metric), Concave

Documents & Media
Datasheets 2920L Series Datasheet
Featured Product Circuit Protection Portfolio
Online Catalog POLYFUSE® 2920L Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series POLY-FUSE®, 2920L
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymeric
Voltage - Max 15V
Current - Max 40A
Current - Hold (Ih) (Max) 4A
Current - Trip (It) 8A
Time to Trip 4s
Resistance - Initial (Ri) (Min) 10 mOhms
Resistance - Post Trip (R1) (Max) 40 mOhms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2920 (7351 Metric), Concave
Size / Dimension 0.290" L x 0.202" W (7.36mm x 5.12mm)
Height - Seated (Max) -
Thickness (Max) 0.063" (1.60mm)
Lead Spacing -
Approvals cURus, TUV
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names F8136CT

18:17:50 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.89000 $1.89
5 1.80200 $9.01
10 1.71200 $17.12
50 1.38140 $69.07
100 1.17120 $117.12
250 1.14116 $285.29
500 0.96096 $480.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F8136TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.77805
  • Digi-Reel® ? : F8136DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback