Add To Favorites
2410SFV15.0FM/065-2
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.61344 $1,226.88
4,000 0.59072 $2,362.88
6,000 0.56800 $3,408.00
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1294-2410SFV15.0FM/065-2-CHP
Copy   1294-2410SFV15.0FM/065-2-CHP
Quantity Available 12,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2410SFV15.0FM/065-2

Copy   2410SFV15.0FM/065-2
Description FUSE BRD MNT 15A 65VAC/VDC 2410
Copy   FUSE BRD MNT 15A 65VAC/VDC 2410
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series 2410
Packaging ? Tape & Reel (TR) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 15A
Voltage Rating - AC 65V
Voltage Rating - DC 65V
Response Time Fast
Package / Case 2410 (6125 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 102.5
Approvals UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
DC Cold Resistance 0.0038 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
2410SFV15.0FM/065-2TR-ND 2410SFV15.0FM/065-2 Littelfuse Inc. Tape & Reel (TR) ? 2,000 - Immediate
$0.76680 2,000
2410SFV15.0FM/065-2DKR-ND 2410SFV15.0FM/065-2 Littelfuse Inc. Digi-Reel® ? 4,212 - Immediate
Digi-Reel® 1
2410SFV15.0FM/065-2CT-ND 2410SFV15.0FM/065-2 Littelfuse Inc. Cut Tape (CT) ? 4,212 - Immediate
$1.97000 1
Additional Resources
Standard Package ? 2,000

00:59:31 10/23/2018