Add To Favorites
Product Overview
Digi-Key Part Number F4412-ND
Quantity Available 259
Can ship immediately
Manufacturer

Manufacturer Part Number

23116300029

Description FUSE CERAMIC 6.3A 500VAC 3AB 3AG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets 231 Series
Product Training Modules Fuseology - Introduction to Fuses
Online Catalog 231 Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series 231
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating 6.3A
Voltage Rating - AC 500V
Response Time Fast
Package / Case 3AB, 3AG, 1/4" x 1-1/4"
Mounting Type Holder
Breaking Capacity @ Rated Voltage 1kA
Melting I²t 5
Approvals -
Operating Temperature -25°C ~ 70°C
Color -
Size / Dimension 0.248" Dia x 1.260" L (6.30mm x 32.00mm)
 
Associated Product
Additional Resources
Standard Package ? 100
Other Names 2311630002
2311630002-ND
23116300029-ND
F4412

15:20:21 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.38000 $4.38
5 4.23600 $21.18
10 4.09100 $40.91
50 3.21420 $160.71
100 2.62980 $262.98
250 2.55676 $639.19
500 2.19150 $1,095.75
1,000 2.04540 $2,045.40
5,000 1.82625 $9,131.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback