Add To Favorites
20KPA34CA
Product Overview
Digi-Key Part Number 20KPA34CACT-ND
Copy   20KPA34CACT-ND
Quantity Available 183
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

20KPA34CA

Copy   20KPA34CA
Description TVS DIODE 34V 57.5V P600
Copy   TVS DIODE 34V 57.5V P600
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 20KPA Series Datasheet
Product Training Modules Transient Voltage Suppression (TVS) Diodes
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series 20KPA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 34V
Voltage - Breakdown (Min) 38V
Voltage - Clamping (Max) @ Ipp 57.5V
Current - Peak Pulse (10/1000µs) 351.3A
Power - Peak Pulse 20000W (20kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case P600, Axial
Supplier Device Package P600
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 20KPA34CACT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.82000 $17.82
10 16.19700 $161.97
25 14.98200 $374.55
100 13.76710 $1,376.71
250 12.55232 $3,138.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 20KPA34CATR-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: $10.85011
  • Bulk ? : 20KPA34CA-B-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $13.36610

02:47:50 9/19/2018