Add To Favorites
Product Overview
Digi-Key Part Number 20KPA180CACT-ND
Quantity Available 423
Can ship immediately
Manufacturer

Manufacturer Part Number

20KPA180CA

Description TVS DIODE 180V 291V P600
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 20KPA Series Datasheet
Product Training Modules Transient Voltage Suppression (TVS) Diodes
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series 20KPA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 180V
Voltage - Breakdown (Min) 201.1V
Voltage - Clamping (Max) @ Ipp 291V
Current - Peak Pulse (10/1000µs) 69.4A
Power - Peak Pulse 20000W (20kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case P600, Axial
Supplier Device Package P600
 
Additional Resources
Standard Package ? 1
Other Names 20KPA180CACT

17:21:49 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.05000 $21.05
10 19.47600 $194.76
25 17.89640 $447.41
100 16.63320 $1,663.32
250 15.26460 $3,816.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 20KPA180CATR-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: $14.10456
  • Bulk ? : 20KPA180CA-B-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $17.37520
Send Feedback