Add To Favorites
Product Overview
Digi-Key Part Number 16R250BPRTB-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

16R250BPR

Description PTC RESET FUSE 16V 2.5A RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 16V 2.5A Ih Through Hole Radial, Disc

Documents & Media
Datasheets USBR Series
Featured Product 16R Series 16V Resettable PTC
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series POLY-FUSE®, USBR
Packaging ? Tape & Box (TB) ?
Part Status Active
Type Polymeric
Voltage - Max 16V
Current - Max 40A
Current - Hold (Ih) (Max) 2.5A
Current - Trip (It) 5A
Time to Trip 40s
Resistance - Initial (Ri) (Min) 20 mOhms
Resistance - Post Trip (R1) (Max) 60 mOhms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.449" L x 0.118" W (11.40mm x 3.00mm)
Height - Seated (Max) 0.720" (18.30mm)
Thickness (Max) -
Lead Spacing 0.201" (5.10mm)
Approvals cURus, TUV
 
Additional Resources
Standard Package ? 2,000
Other Names 16R250BPR-ND
16R250BPRTB
16R250BPRTR-ND

23:16:53 6/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.24220 $484.40
4,000 0.23788 $951.50
6,000 0.23355 $1,401.30
10,000 0.22490 $2,249.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 16R250BPRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,060 - Immediate
  • Unit Price: $0.64000
  • Bulk ? : 16R250BU-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.26010
Send Feedback