Add To Favorites
16R250BPR Polymeric PTC Resettable Fuse 16V 2.5A Ih Through Hole Radial, Disc
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
5 0.65600 $3.28
10 0.63700 $6.37
50 0.54220 $27.11
100 0.45680 $45.68
250 0.41868 $104.67
500 0.36158 $180.79
1,000 0.32351 $323.51
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 16R250BPRCT-ND
Copy   16R250BPRCT-ND
Quantity Available 1,060
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

16R250BPR

Copy   16R250BPR
Description PTC RESET FUSE 16V 2.5A RADIAL
Copy   PTC RESET FUSE 16V 2.5A RADIAL
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 16V 2.5A Ih Through Hole Radial, Disc

Copy   Polymeric PTC Resettable Fuse 16V 2.5A Ih Through Hole Radial, Disc
Documents & Media
Datasheets USBR Series
Featured Product 16R Series 16V Resettable PTC
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series POLY-FUSE®, USBR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymeric
Voltage - Max 16V
Current - Max 40A
Current - Hold (Ih) (Max) 2.5A
Current - Trip (It) 5A
Time to Trip 40s
Resistance - Initial (Ri) (Min) 20 mOhms
Resistance - Post Trip (R1) (Max) 60 mOhms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.449" L x 0.118" W (11.40mm x 3.00mm)
Height - Seated (Max) 0.720" (18.30mm)
Thickness (Max) -
Lead Spacing 0.201" (5.10mm)
Approvals cURus, TUV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names 16R250BPRCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 16R250BPRTB-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.27680
  • Bulk ? : 16R250BU-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.26010

06:24:48 11/18/2018