Add To Favorites
156.5677.5501 50A AC 32V DC Fuse Fuse Strip Bolt Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
5 0.61800 $3.09
10 0.59900 $5.99
50 0.50360 $25.18
100 0.41800 $41.80
250 0.38000 $95.00
500 0.32300 $161.50
1,000 0.28500 $285.00
5,000 0.25650 $1,282.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number F11198-ND
Copy   F11198-ND
Quantity Available 21,000
Can ship immediately

Factory Stock ?: 300
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

156.5677.5501

Copy   156.5677.5501
Description FUSE STRIP 50A 32VDC BOLT 100PC
Copy   FUSE STRIP 50A 32VDC BOLT 100PC
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

50A AC 32V DC Fuse Fuse Strip Bolt Mount

Copy   50A  AC 32V DC Fuse Fuse Strip Bolt Mount
Documents & Media
Datasheets 156.5611.yyy(1,2) HSB Fuses, 32V
Online Catalog HSB Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series HSB
Packaging ? Bulk ?
Part Status Active
Fuse Type Fuse Strip
Current Rating (Amps) 50A
Voltage Rating - DC 32V
Response Time -
Applications Automotive
Features -
Class -
Approvals -
Operating Temperature -40°C ~ 125°C
Breaking Capacity @ Rated Voltage 1kA
Mounting Type Bolt Mount
Package / Case Metal Strip
Size / Dimension 1.654" L x 0.472" W x 0.031" H (42.00mm x 12.00mm x 0.80mm)
Melting I²t 21300
DC Cold Resistance 0.72 mOhms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 100
Other Names 156.5677.5501-ND
F11198
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 156.5677.5502-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.13500

14:47:59 8/23/2019