Add To Favorites
Photo Not Available
153.0020.5302
Product Overview
Digi-Key Part Number 153.0020.5302-ND
Copy   153.0020.5302-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

153.0020.5302

Copy   153.0020.5302
Description FUSE BF1 32V NO HOLES 30A
Copy   FUSE BF1 32V NO HOLES 30A
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets BF1 Series, High Current Fuse 32V
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series -
Packaging ? -
Part Status Active
Package / Case -
Mounting Type -
Size / Dimension -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.14000 $1,140.00

Submit a request for quotation on quantities greater than those displayed.

01:48:55 9/23/2018