Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.20000 $1.20
5 1.16600 $5.83
10 1.09100 $10.91
50 0.90280 $45.14
100 0.75240 $75.24
250 0.73360 $183.40
500 0.62074 $310.37
1,000 0.54549 $545.49
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1206SFS150F/63-2CT-ND
Copy   1206SFS150F/63-2CT-ND
Quantity Available 11,858
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1206SFS150F/63-2

Copy   1206SFS150F/63-2
Description FUSE BOARD MOUNT 1.5A 63VDC 1206
Copy   FUSE BOARD MOUNT 1.5A 63VDC 1206
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets SFS Series Datasheet
SMD Fuses Fundamentals
Product Training Modules Circuit Protection Products
Featured Product Innovative Circuit Protection Solutions
HTML Datasheet SMD Fuses Fundamentals
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SFS Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series SFS
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 1.5A
Voltage Rating - DC 63V
Response Time Slow
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.23
Approvals UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm)
DC Cold Resistance 0.15 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1206SFS150F/63-2CT
1206SFS150F/63CT
1206SFS150F/63CT-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1206SFS150F/63-2TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.46170
  • Digi-Reel® ? : 1206SFS150F/63-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,858 - Immediate
  • Unit Price: Digi-Reel®

10:44:32 1/18/2019