USD
Favorite

Photo Not Available
1206SFP250FM/32-2 2.5A AC 32V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.39039 $2,342.34

Submit a request for quotation on quantities greater than those displayed.

1206SFP250FM/32-2

Datasheet
Digi-Key Part Number 1206SFP250FM/32-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1206SFP250FM/32-2
Copy  
Description THIN FILM-PSW
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2.5A AC 32V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)

Copy  
Documents & Media
Datasheets SFP Series Datasheet
SMD Fuses Fundamentals
HTML Datasheet SMD Fuses Fundamentals
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SFP
Packaging Tape & Reel (TR) 
Part Status Active
Mounting Type Surface Mount
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 2.5A
Voltage Rating - DC 32V
Response Time -
Package / Case 1206 (3216 Metric)
Breaking Capacity @ Rated Voltage 50A
Melting I²t 1.19
Approval Agency UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.126" L x 0.063" W x 0.046" H (3.20mm x 1.60mm x 1.17mm)
DC Cold Resistance 0.07 Ohms
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,000
Other Names RF0465-000