USD
Favorite

Photo Not Available
1206SFF200FM/63-2 2A AC 63V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.39150 $1,174.50

Submit a request for quotation on quantities greater than those displayed.

1206SFF200FM/63-2

Datasheet
Digi-Key Part Number 1206SFF200FM/63-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1206SFF200FM/63-2
Copy  
Description THIN FILM-PSW
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2A AC 63V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)

Copy  
Documents & Media
Datasheets SFF Series Datasheet
SMD Fuses Fundamentals
HTML Datasheet SMD Fuses Fundamentals
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SFF
Packaging Tape & Reel (TR) 
Part Status Active
Mounting Type Surface Mount
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 2A
Voltage Rating - DC 63V
Response Time Fast Blow
Package / Case 1206 (3216 Metric)
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.07
Approval Agency UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.126" L x 0.063" W x 0.051" H (3.20mm x 1.60mm x 1.30mm)
DC Cold Resistance 0.05 Ohms
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,000
Other Names A90427-000