Add To Favorites
1206L110/12SLYR Polymeric PTC Resettable Fuse 12V 1.1A Ih Surface Mount 1206 (3216 Metric), Concave
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.92000 $2.92
5 2.77800 $13.89
10 2.64000 $26.40
50 2.13020 $106.51
100 1.80610 $180.61
250 1.75980 $439.95
500 1.48192 $740.96
1,000 1.31984 $1,319.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number F5764CT-ND
Copy   F5764CT-ND
Quantity Available 6,222
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1206L110/12SLYR

Copy   1206L110/12SLYR
Description PTC RESET FUSE 12V 1.1A 1206
Copy   PTC RESET FUSE 12V 1.1A 1206
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 12V 1.1A Ih Surface Mount 1206 (3216 Metric), Concave

Copy   Polymeric PTC Resettable Fuse 12V 1.1A Ih Surface Mount 1206 (3216 Metric), Concave
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series POLY-FUSE®, LoRho
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymeric
Voltage - Max 12V
Current - Max 50A
Current - Hold (Ih) (Max) 1.1A
Current - Trip (It) 2.2A
Time to Trip 300ms
Resistance - Initial (Ri) (Min) 15 mOhms
Resistance - Post Trip (R1) (Max) 130 mOhms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Concave
Size / Dimension 0.126" L x 0.065" W (3.20mm x 1.65mm)
Height - Seated (Max) -
Thickness (Max) 0.033" (0.85mm)
Lead Spacing -
Approvals cURus, TUV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • DF3A-6P-2DSA - Hirose Electric Co Ltd | H2098-ND DigiKey Electronics
  • DF3A-6P-2DSA
  • Hirose Electric Co Ltd
  • CONN HEADER 6POS 2MM VERT TIN
  • Unit Price $0.26000
  • H2098-ND
  • AZ23C3V6-7-F - Diodes Incorporated | AZ23C3V6-FDICT-ND DigiKey Electronics
  • AZ23C3V6-7-F
  • Diodes Incorporated
  • DIODE ZENER ARRAY 3.6V SOT23-3
  • Unit Price $0.40000
  • AZ23C3V6-FDICT-ND
  • MIC2778-1YM5-TR - Microchip Technology | 576-2690-1-ND DigiKey Electronics
  • MIC2778-1YM5-TR
  • Microchip Technology
  • IC SUPERVISOR ADJ HYSTER SOT23-5
  • Unit Price $0.93000
  • 576-2690-1-ND
  • LT1761IS5-SD#TRMPBF - Linear Technology/Analog Devices | LT1761IS5-SD#TRMPBFCT-ND DigiKey Electronics
  • LT1761IS5-SD#TRMPBF
  • Linear Technology/Analog Devices
  • IC REG LIN POS ADJ 100MA TSOT23
  • Unit Price $2.67000
  • LT1761IS5-SD#TRMPBFCT-ND
  • 0353620450 - Molex, LLC | WM18922-ND DigiKey Electronics
  • 0353620450
  • Molex, LLC
  • CONN HEADER 4POS 2MM VERT TIN
  • Unit Price $0.34000
  • WM18922-ND
Additional Resources
Standard Package ? 1
Other Names F5764CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F5764TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $1.09460
  • Digi-Reel® ? : F5764DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,222 - Immediate
  • Unit Price: Digi-Reel®

09:38:26 10/17/2018