USD
Favorite

Price & Procurement
2,800 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.83500 $8.35
25 0.79240 $19.81
100 0.59420 $59.42
500 0.50366 $251.83
1,000 0.41029 $410.29
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1.5SMC350CATR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.40463
  • Digi-Reel®  : 1.5SMC350CADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,800 - Immediate
  • Unit Price: Digi-Reel®

1.5SMC350CA

Datasheet
Digi-Key Part Number 1.5SMC350CACT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1.5SMC350CA
Copy  
Description TVS DIODE 300V 482V DO214AB
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

482V Clamp 3.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy  
Documents & Media
Datasheets 1.5SMC Series
Product Training Modules Transient Voltage Suppression (TVS) Diodes
PCN Assembly/Origin TVS Series Assembly 15/May/2014
HTML Datasheet 1.5SMC Series
Environmental Information RoHS 3 Cert 1.5SMC350CA
EDA / CAD Models Download from Ultra Librarian
Online Catalog 1.5SMC Series
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series 1.5SMC
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 300V
Voltage - Breakdown (Min) 332V
Voltage - Clamping (Max) @ Ipp 482V
Current - Peak Pulse (10/1000µs) 3.2A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 1.5SMC350CACT