Add To Favorites
Product Overview
Digi-Key Part Number 1294-1.5SMC24A-CHP
Copy   1294-1.5SMC24A-CHP
Quantity Available 6,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1.5SMC24A

Copy   1.5SMC24A
Description TVS DIODE 20.5V 33.2V DO214AB
Copy   TVS DIODE 20.5V 33.2V DO214AB
Documents & Media
Datasheets 1.5SMC Series
Product Training Modules Transient Voltage Suppression (TVS) Diodes
PCN Assembly/Origin TVS Series Assembly 15/May/2014
HTML Datasheet 1.5SMC Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series 1.5SMC
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 20.5V
Voltage - Breakdown (Min) 22.8V
Voltage - Clamping (Max) @ Ipp 33.2V
Current - Peak Pulse (10/1000µs) 45.8A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1.5SMC24ATR-ND 1.5SMC24A Littelfuse Inc. Tape & Reel (TR) ? 0
$0.25322 3,000
1.5SMC24ACT-ND 1.5SMC24A Littelfuse Inc. Cut Tape (CT) ? 2,280 - Immediate
$0.72000 1
1.5SMC24ADKR-ND 1.5SMC24A Littelfuse Inc. Digi-Reel® ? 2,280 - Immediate
Digi-Reel® 1
Additional Resources
Standard Package ? 3,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.21560 $646.80
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

11:52:05 9/22/2018