Add To Favorites
1.5KE75C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,200 0.21280 $255.36
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1294-1.5KE75C-CHP
Copy   1294-1.5KE75C-CHP
Quantity Available 1,200
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1.5KE75C

Copy   1.5KE75C
Description TVS DIODE 64.1V 108.15V DO201
Copy   TVS DIODE 64.1V 108.15V DO201
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series 1.5KE
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 64.1V
Voltage - Breakdown (Min) 67.55V
Voltage - Clamping (Max) @ Ipp 108.15V
Current - Peak Pulse (10/1000µs) 14.8A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-201AA, DO-27, Axial
Supplier Device Package DO-201
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
F5118TR-ND 1.5KE75C Littelfuse Inc. Tape & Reel (TR) ? 0
$0.27816 1,200  Non-Stock ?
Additional Resources
Standard Package ? 1,200

19:23:56 11/18/2018