USD
Favorite

Price & Procurement
813 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
10 0.80500 $8.05
25 0.75640 $18.91
100 0.54900 $54.90
250 0.52948 $132.37
500 0.45872 $229.36
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1.5KE510CATR-ND
  • Minimum Quantity: 1,200
  • Quantity Available: 0
  • Unit Price: $0.39040
  • Bulk  : 1.5KE510CA-B-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.45872

1.5KE510CA

Datasheet
Digi-Key Part Number 1.5KE510CACT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1.5KE510CA
Copy  
Description TVS DIODE 434V 698V DO201
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

698V Clamp 2.1A Ipp Tvs Diode Through Hole DO-201

Copy  
Documents & Media
Datasheets 1.5KE Series Datasheet
Product Training Modules Transient Voltage Suppression (TVS) Diodes
Environmental Information RoHS 3 Cert 1.5KE510CA
HTML Datasheet 1.5KE Series Datasheet
EDA / CAD Models Download from Ultra Librarian
Online Catalog 1.5KE Series
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series 1.5KE
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 434V
Voltage - Breakdown (Min) 485V
Voltage - Clamping (Max) @ Ipp 698V
Current - Peak Pulse (10/1000µs) 2.1A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-201AA, DO-27, Axial
Supplier Device Package DO-201
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 1.5KE510CACT