USD
Favorite

Photo Not Available
0LMF02.5H 2.5A 300V AC DC Fuse Cartridge Holder
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 4.35750 $435.75

Submit a request for quotation on quantities greater than those displayed.

0LMF02.5H

Datasheet
Digi-Key Part Number 0LMF02.5H-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0LMF02.5H
Copy  
Description FUSE CARTRIDGE 2.5A 300VAC
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

2.5A 300V AC DC Fuse Cartridge Holder

Copy  
Documents & Media
Datasheets LGR, LMF Fuse, LHR Fuse Holder
Product Training Modules Fuseology - Introduction to Fuses
HTML Datasheet LGR, LMF Fuse, LHR Fuse Holder
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series POWR-GARD® LMF
Packaging Bulk 
Part Status Active
Mounting Type Holder
Fuse Type Cartridge
Current Rating (Amps) 2.5A
Voltage Rating - AC 300V
Response Time Slow Blow
Applications Electrical, Industrial
Features -
Class -
Approval Agency CE, CSA, UL
Operating Temperature -
Breaking Capacity @ Rated Voltage 10kA
Package / Case Cartridge
Size / Dimension 0.610" Dia x 1.820" L (15.49mm x 46.23mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 100
Other Names LMF 2.5A