Add To Favorites
0FLQ6.25T
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 19.07400 $190.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number F1050-ND
Copy   F1050-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0FLQ6.25T

Copy   0FLQ6.25T
Description FUSE CRTRDGE 6.25A 500VAC/300VDC
Copy   FUSE CRTRDGE 6.25A 500VAC/300VDC
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets FLQ Series Datasheet
Product Training Modules Fuseology - Introduction to Fuses
Mfg CAD Models KLK,FLQ.igs
2D Drawings FLQ.dxf
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series POWR-GARD® FLQ
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge
Current Rating 6.25A
Voltage Rating - AC 500V
Voltage Rating - DC 300V
Response Time Slow
Applications Transformer Protection
Features -
Class -
Approvals CSA, UL
Operating Temperature -
Breaking Capacity @ Rated Voltage 10kA
Mounting Type Holder
Package / Case 5AG, 10mm x 38.1mm
Size / Dimension 0.406" Dia x 1.500" L (10.31mm x 38.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
For Use With
  • L60030M3C - Littelfuse Inc. | F1112-ND DigiKey Electronics
  • L60030M3C
  • Littelfuse Inc.
  • FUSE BLOCK CART 600V 30A CHASSIS
  • Unit Price $34.99000
  • F1112-ND
Additional Resources
Standard Package ? 10
Other Names 0FKLQ6.25T
0FLQ06.25T
F1050
FLQ 6-1/4A
FLQ06.25
FLQ6.25

22:26:40 1/23/2019