Add To Favorites
0FLQ.187HXR 187mA 500V AC DC Fuse Cartridge, Glass Holder 5AG, 10mm x 38.1mm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 22.45500 $2,245.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0FLQ.187HXR-ND
Copy   0FLQ.187HXR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0FLQ.187HXR

Copy   0FLQ.187HXR
Description FUSE GLASS 187MA 500VAC 5AG
Copy   FUSE GLASS 187MA 500VAC 5AG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

187mA 500V AC DC Fuse Cartridge, Glass Holder 5AG, 10mm x 38.1mm

Copy   187mA 500V AC  DC Fuse Cartridge, Glass Holder 5AG, 10mm x 38.1mm
Documents & Media
Datasheets FLQ Series Datasheet
Product Training Modules Fuseology - Introduction to Fuses
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series FLQ
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating (Amps) 187mA
Voltage Rating - AC 500V
Response Time Slow Blow
Package / Case 5AG, 10mm x 38.1mm
Mounting Type Holder
Breaking Capacity @ Rated Voltage 10kA
Approvals CSA, UL
Operating Temperature -
Color -
Size / Dimension 0.406" Dia x 1.500" L (10.31mm x 38.10mm)
DC Cold Resistance 45.5 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 100
Other Names FLQ 3/16A-R
FLQ.187HXR

19:22:08 4/21/2019