Add To Favorites
0FLQ.150HXR
Product Overview
Digi-Key Part Number 0FLQ.150HXR-ND
Copy   0FLQ.150HXR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0FLQ.150HXR

Copy   0FLQ.150HXR
Description FUSE GLASS 150MA 500VAC 5AG
Copy   FUSE GLASS 150MA 500VAC 5AG
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets FLQ Series Datasheet
Product Training Modules Fuseology - Introduction to Fuses
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series FLQ
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 150mA
Voltage Rating - AC 500V
Response Time Slow
Package / Case 5AG, 10mm x 38.1mm
Mounting Type Holder
Breaking Capacity @ Rated Voltage 10kA
Approvals CSA, UL
Operating Temperature -
Color -
Size / Dimension 0.406" Dia x 1.500" L (10.31mm x 38.10mm)
DC Cold Resistance 87 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names FLQ 15/100A-R
FLQ.150HXR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 22.45500 $2,245.50

Submit a request for quotation on quantities greater than those displayed.

11:15:45 9/23/2018