Add To Favorites
0CNN225.V
Product Overview
Digi-Key Part Number 0CNN225.V-ND
Copy   0CNN225.V-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0CNN225.V

Copy   0CNN225.V
Description FUSE STRIP 225A 125VAC/48VDC
Copy   FUSE STRIP 225A 125VAC/48VDC
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series POWR-GARD® CNN
Packaging ? Bulk ?
Part Status Active
Fuse Type Fuse Strip
Current Rating 225A
Voltage Rating - AC 125V
Voltage Rating - DC 48V
Response Time Fast
Applications Lift Trucks
Features Indicating
Class -
Approvals UR
Operating Temperature -
Breaking Capacity @ Rated Voltage 2.5kA
Mounting Type Bolt Mount
Package / Case Cylindrical, Blade Terminal (Bolt)
Size / Dimension -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CNN 225
CNN225
CNN225.V
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.81000 $26.81
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

10:46:02 9/24/2018