Add To Favorites
Photo Not Available
0CNL225.V
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.59000 $21.59
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0CNL225.V-ND
Copy   0CNL225.V-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0CNL225.V

Copy   0CNL225.V
Description FUSE STRIP 225A 32VAC/VDC BOLT
Copy   FUSE STRIP 225A 32VAC/VDC BOLT
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series POWR-GARD® CNL
Packaging ? Bulk ?
Part Status Active
Fuse Type Fuse Strip
Current Rating 225A
Voltage Rating - AC 32V
Voltage Rating - DC 32V
Response Time Fast
Applications Lift Trucks
Features Indicating
Class -
Approvals UR
Operating Temperature -
Breaking Capacity @ Rated Voltage 2.5kA
Mounting Type Bolt Mount
Package / Case Cylindrical, Blade Terminal (Bolt)
Size / Dimension -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CNL 225
CNL225
CNL225.V

18:06:37 2/17/2019