Add To Favorites
0876005.MXEP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.83000 $0.83
5 0.80600 $4.03
10 0.75400 $7.54
50 0.62400 $31.20
100 0.52000 $52.00
250 0.50700 $126.75
500 0.42900 $214.50
1,000 0.37700 $377.00
5,000 0.33800 $1,690.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number F4987-ND
Copy   F4987-ND
Quantity Available 969
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0876005.MXEP

Copy   0876005.MXEP
Description FUSE CERAMIC 5A 250VAC AXIAL
Copy   FUSE CERAMIC 5A 250VAC AXIAL
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 876 Series
Product Training Modules Fuseology - Introduction to Fuses
Online Catalog 876 Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series 876
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating 5A
Voltage Rating - AC 250V
Response Time Fast
Package / Case Cartridge, Non-Standard (Axial)
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 50A
Melting I²t 26.85
Approvals cULus, VDE
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.142" Dia x 0.394" L (3.60mm x 10.00mm)
DC Cold Resistance 0.0111 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1,000
Other Names 0876005.MXEP-ND
0876005EP
0876005MXEP
F4987
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 0876005.MRET1P-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.42775

04:43:27 1/24/2019