Add To Favorites
0874.400MXEP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.13003 $1,130.03

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0874.400MXEP-ND
Copy   0874.400MXEP-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0874.400MXEP

Copy   0874.400MXEP
Description FUSE CERAMIC 400MA 250VAC AXIAL
Copy   FUSE CERAMIC 400MA 250VAC AXIAL
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 874 Series
Product Training Modules Fuseology - Introduction to Fuses
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series 874
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating 400mA
Voltage Rating - AC 250V
Response Time Fast
Package / Case Cartridge, Non-Standard (Axial)
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.12
Approvals cULus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.142" Dia x 0.394" L (3.60mm x 10.00mm)
DC Cold Resistance 0.3655 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1,000
Other Names 0874.400EP
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 0874.400MRET1P-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.18275

00:34:09 2/21/2019