Add To Favorites
0676002.DRT4
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 0.96387 $1,445.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0676002.DRT4-ND
Copy   0676002.DRT4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0676002.DRT4

Copy   0676002.DRT4
Description FUSE CERAMIC 2A 250VAC AXIAL
Copy   FUSE CERAMIC 2A 250VAC AXIAL
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 676 Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series 676
Packaging ? Tape & Reel (TR) ?
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating 2A
Voltage Rating - AC 250V
Response Time Fast
Package / Case Cartridge, Non-Standard (Axial)
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 35A
Melting I²t 3.01
Approvals CCC, CSA, UL, VDE
Operating Temperature -
Color -
Size / Dimension 0.154" Dia x 0.433" L (3.90mm x 11.00mm)
DC Cold Resistance 0.032 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1,500
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 0676002.MXE-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.95475

20:44:11 12/10/2018