Add To Favorites
0675.400MXE
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.13573 $1,135.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0675.400MXE-ND
Copy   0675.400MXE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0675.400MXE

Copy   0675.400MXE
Description FUSE CERAMIC 400MA 250VAC AXIAL
Copy   FUSE CERAMIC 400MA 250VAC AXIAL
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 675 Series
Product Training Modules Fuseology - Introduction to Fuses
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series 675
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating 400mA
Voltage Rating - AC 250V
Response Time Slow
Package / Case Cartridge, Non-Standard (Axial)
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.075
Approvals CSA, UL
Operating Temperature -
Color -
Size / Dimension 0.154" Dia x 0.433" L (3.90mm x 11.00mm)
DC Cold Resistance 0.3035 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1,000
Other Names 0675.400
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 0675.400DRT4-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.13713

17:42:00 1/19/2019