USD
Favorite

Photo Not Available
0603SFV075FM/32-2 800mA AC 32V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12,000 0.39325 $4,719.00

Submit a request for quotation on quantities greater than those displayed.

0603SFV075FM/32-2

Datasheet
Digi-Key Part Number 0603SFV075FM/32-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0603SFV075FM/32-2
Copy  
Description THIN FILM-PSW
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

800mA AC 32V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets 0603SFV Series Datasheet
SMD Fuses Fundamentals
HTML Datasheet SMD Fuses Fundamentals
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SFV
Packaging Tape & Reel (TR) 
Part Status Active
Mounting Type Surface Mount
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 800mA
Voltage Rating - DC 32V
Response Time Fast Blow
Package / Case 0603 (1608 Metric)
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.0191
Approval Agency UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.80mm x 0.48mm)
DC Cold Resistance 0.45 Ohms
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 6,000
Other Names RF1573-000