Add To Favorites
Product Overview
Digi-Key Part Number F6789-ND
Quantity Available 145
Can ship immediately
Manufacturer

Manufacturer Part Number

04980903ZXT

Description FUSE HLDR BLT DWN 32V 200A PANEL
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Fuse Holder 200A 32V 3 Circuit Bolt Down Panel Mount

Documents & Media
Datasheets 498 Series, MIDI® /BF1 Style Fuse
Online Catalog MIDI® 498, Automotive Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series MIDI® 498
Part Status Active
Fuseholder Type Holder
Fuse Type Bolt Down
For Use With/Related Products MIDI
Fuse Size 1.614" L x 0.472" W x 0.327" H (41mm x 12mm x 8.3mm)
Number of Circuits 3
Voltage 32V
Current Rating 200A
Mounting Type Panel Mount
Orientation -
Termination Style Bolt Down
Contact Material -
Contact Finish -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 264
Other Names 04980903ZXT-ND
4980903ZXT
F6789

14:42:17 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.16000 $9.16
5 8.83000 $44.15
10 8.50200 $85.02
50 6.54000 $327.00
100 5.55900 $555.90
250 5.23200 $1,308.00
500 4.57800 $2,289.00
1,000 4.41450 $4,414.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback