Add To Favorites
04820005ZXL Fuse Holder 15A 125V 5 Circuit Blade PCB
Product Overview
Digi-Key Part Number 04820005ZXL-ND
Copy   04820005ZXL-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

04820005ZXL

Copy   04820005ZXL
Description FUSE HOLDER BLADE 125V 15A PCB
Copy   FUSE HOLDER BLADE 125V 15A PCB
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Fuse Holder 15A 125V 5 Circuit Blade PCB

Copy   Fuse Holder 15A 125V 5 Circuit Blade PCB
Documents & Media
Datasheets 482 Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series 482
Part Status Active
Fuseholder Type Holder
Fuse Type Blade
For Use With/Related Products 481 Alarm Fuse
Fuse Size 0.665" L x 0.315" W x 0.772" H (16.9mm x 8mm x 19.6mm)
Number of Circuits 5
Voltage 125V
Current Rating 15A
Mounting Type PCB
Orientation Vertical
Termination Style PC Pin
Contact Material Beryllium Copper
Contact Finish Tin
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 20
Other Names 4820005ZXL
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20 7.04350 $140.87

Submit a request for quotation on quantities greater than those displayed.

02:23:11 9/22/2018