Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.84000 $0.84
5 0.81200 $4.06
10 0.78700 $7.87
50 0.66180 $33.09
100 0.54930 $54.93
250 0.49940 $124.85
500 0.42450 $212.25
1,000 0.37455 $374.55

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number F1458DKR-ND
Copy   F1458DKR-ND
Quantity Available 19,310
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0466003.NR

Copy   0466003.NR
Description FUSE BOARD MNT 3A 32VAC/VDC 1206
Copy   FUSE BOARD MNT 3A 32VAC/VDC 1206
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

3A 32V AC 32V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)

Copy   3A 32V AC 32V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Documents & Media
Datasheets 466 Series Drawing
466 Series
Product Training Modules Fuseology - Introduction to Fuses
Environmental Information RoHS 3 Cert 0466003.NR
HTML Datasheet 466 Series Drawing
466 Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SlimLine™ 466 Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series SlimLine™ 466
Packaging ? Digi-Reel® ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 3A
Voltage Rating - AC 32V
Voltage Rating - DC 32V
Response Time Fast Blow
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.576
Approvals CSA, UL
Operating Temperature -55°C ~ 90°C
Color -
Size / Dimension 0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
DC Cold Resistance 0.02 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits
  • 466-KIT - Littelfuse Inc. | 466-KIT-ND DigiKey Electronics
  • 466-KIT
  • Littelfuse Inc.
  • FUSE KIT BRD MNT 0.125-5A 150PC
  • Unit Price $78.09000
  • 466-KIT-ND
You May Also Be Interested In
  • 0466004.NR - Littelfuse Inc. | F1459CT-ND DigiKey Electronics
  • 0466004.NR
  • Littelfuse Inc.
  • FUSE BOARD MNT 4A 32VAC/VDC 1206
  • Unit Price $0.84000
  • F1459CT-ND
  • 0466005.NR - Littelfuse Inc. | F1460CT-ND DigiKey Electronics
  • 0466005.NR
  • Littelfuse Inc.
  • FUSE BOARD MNT 5A 32VAC/VDC 1206
  • Unit Price $0.84000
  • F1460CT-ND
  • 0466002.NR - Littelfuse Inc. | F1457CT-ND DigiKey Electronics
  • 0466002.NR
  • Littelfuse Inc.
  • FUSE BOARD MNT 2A 63VAC/VDC 1206
  • Unit Price $0.84000
  • F1457CT-ND
  • G6K-2F-TR DC3 - Omron Electronics Inc-EMC Div | Z4403CT-ND DigiKey Electronics
  • G6K-2F-TR DC3
  • Omron Electronics Inc-EMC Div
  • RELAY TELECOM DPDT 1A 3VDC
  • Unit Price $4.25000
  • Z4403CT-ND
  • 640455-6 - TE Connectivity AMP Connectors | A19454-ND DigiKey Electronics
  • 640455-6
  • TE Connectivity AMP Connectors
  • CONN HEADER R/A 6POS 2.54MM
  • Unit Price $0.21000
  • A19454-ND
Additional Resources
Standard Package ? 1
Other Names F1458DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F1458TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.30645
  • Cut Tape (CT) ? : F1458CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,310 - Immediate
  • Unit Price: $0.84000

14:54:47 7/23/2019