Add To Favorites
046501.6DR 1.6A 250V AC DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 0.55880 $838.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1294-046501.6DR-CHP
Copy   1294-046501.6DR-CHP
Quantity Available 1,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

046501.6DR

Copy   046501.6DR
Description FUSE BOARD MNT 1.6A 250VAC 2SMD
Copy   FUSE BOARD MNT 1.6A 250VAC 2SMD
Detailed Description

1.6A 250V AC DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block

Copy   1.6A 250V AC  DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Documents & Media
Environmental Information RoHS 3 Cert 046501.6DR
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series NANO²® 465
Packaging ? Tape & Reel (TR) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 1.6A
Voltage Rating - AC 250V
Response Time Slow Blow
Package / Case 2-SMD, Square End Block
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 100A
Melting I²t 9.2
Approvals PSE, UMF
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.476" L x 0.177" W x 0.177" H (12.10mm x 4.50mm x 4.50mm)
DC Cold Resistance 0.056 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
F5578TR-ND 046501.6DR Littelfuse Inc. Tape & Reel (TR) ? 1,500 - Immediate
$0.69850 1,500 Not applicable
F5578CT-ND 046501.6DR Littelfuse Inc. Cut Tape (CT) ? 1,500 - Immediate
$1.76000 1 Not applicable
F5578DKR-ND 046501.6DR Littelfuse Inc. Digi-Reel® ? 1,500 - Immediate
Digi-Reel® 1 Not applicable
Additional Resources
Standard Package ? 1,500
Other Names 1294-046501.6DR

20:26:11 8/24/2019