Add To Favorites
Product Overview
Digi-Key Part Number 1294-0460002.ER-CHP
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

0460002.ER

Description FUSE BOARD MNT 2A 125VAC/VDC SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series PICO® 460
Packaging ? Tape & Reel (TR) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 2A
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Response Time Slow
Package / Case 2-SMD, J-Lead
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 7.6
Approvals CSA, PSE, UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.285" L x 0.170" W x 0.120" H (7.24mm x 4.32mm x 3.05mm)
DC Cold Resistance 0.071 Ohms
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
F1185TR-ND 0460002.UR Littelfuse Inc. Tape & Reel (TR) ? 24,500 - Immediate
$1.22720 500
F1185CT-ND 0460002.UR Littelfuse Inc. Cut Tape (CT) ? 24,531 - Immediate
$2.66000 1
F5621TR-ND 0460002.ER Littelfuse Inc. Tape & Reel (TR) ? 0
$1.02600 2,500  Non-Stock ?
F1185DKR-ND 0460002.UR Littelfuse Inc. Digi-Reel® ? 24,531 - Immediate
Digi-Reel® 1
Additional Resources
Standard Package ? 2,500

02:11:48 4/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.82080 $2,052.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback