Add To Favorites
0438003.WRA 3A 12V AC 32V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.32000 $1.32
5 1.28200 $6.41
10 1.19900 $11.99
50 0.99260 $49.63
100 0.82720 $82.72
250 0.80652 $201.63
500 0.68244 $341.22
1,000 0.59972 $599.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number F10732CT-ND
Copy   F10732CT-ND
Quantity Available 5,757
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0438003.WRA

Copy   0438003.WRA
Description FUSE 3A 32V FAST AECQ 0603
Copy   FUSE 3A 32V FAST AECQ 0603
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

3A 12V AC 32V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)

Copy   3A 12V AC 32V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Documents & Media
Datasheets 438A Series Datasheet
Environmental Information RoHS 3 Cert 0438003.WRA
Featured Product AECQ-Compliant 0603 Size SMT Fuses - 438A Series
Online Catalog 438A Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series 438A
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 3A
Voltage Rating - AC 12V
Voltage Rating - DC 32V
Response Time Fast Blow
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.439
Approvals CSA, UR
Operating Temperature -55°C ~ 150°C
Color -
Size / Dimension 0.062" L x 0.033" W x 0.024" H (1.58mm x 0.85mm x 0.61mm)
DC Cold Resistance 0.0264 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • BAS116-7-F - Diodes Incorporated | BAS116-FDICT-ND DigiKey Electronics
  • BAS116-7-F
  • Diodes Incorporated
  • DIODE GEN PURP 85V 215MA SOT23-3
  • Unit Price $0.21000
  • BAS116-FDICT-ND
  • IRLS3036TRLPBF - Infineon Technologies | IRLS3036TRLPBFCT-ND DigiKey Electronics
  • IRLS3036TRLPBF
  • Infineon Technologies
  • MOSFET N-CH 60V 195A D2PAK
  • Unit Price $3.75000
  • IRLS3036TRLPBFCT-ND
  • LMC555CMMX/NOPB - Texas Instruments | LMC555CMMX/NOPBCT-ND DigiKey Electronics
  • LMC555CMMX/NOPB
  • Texas Instruments
  • IC OSC SINGLE TIMER 3MHZ 8VSSOP
  • Unit Price $1.28000
  • LMC555CMMX/NOPBCT-ND
  • DFLZ36-7 - Diodes Incorporated | DFLZ36-7DICT-ND DigiKey Electronics
  • DFLZ36-7
  • Diodes Incorporated
  • DIODE ZENER 36V 1W POWERDI123
  • Unit Price $0.48000
  • DFLZ36-7DICT-ND
  • Photo Not Available
  • BZX84C39S-7-F
  • Diodes Incorporated
  • DIODE ZENER ARRAY 39V SOT363
  • Unit Price $0.07200
  • BZX84C39S-7-F-ND
Additional Resources
Standard Package ? 1
Other Names F10732CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F10732TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.50760
  • Digi-Reel® ? : F10732DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,757 - Immediate
  • Unit Price: Digi-Reel®

13:25:57 8/19/2019