Add To Favorites
Photo Not Available
0313.175VXP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5 7.28200 $36.41
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0313.175VXP-ND
Copy   0313.175VXP-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0313.175VXP

Copy   0313.175VXP
Description FUSE GLASS 175MA 250VAC 3AB 3AG
Copy   FUSE GLASS 175MA 250VAC 3AB 3AG
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Product Training Modules Fuseology - Introduction to Fuses
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series 313
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 175mA
Voltage Rating - AC 250V
Response Time Slow
Package / Case 3AB, 3AG, 1/4" x 1-1/4"
Mounting Type Holder
Breaking Capacity @ Rated Voltage 35A
Melting I²t 0.177
Approvals CE, CSA, UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance 8.67 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Associated Product
  • 01020071Z - Littelfuse Inc. | F3781-ND DigiKey Electronics
  • 01020071Z
  • Littelfuse Inc.
  • FUSE CLIP CARTRIDGE 250V 15A PCB
  • Unit Price $0.22000
  • F3781-ND
  • 03540101ZXGY - Littelfuse Inc. | F1498-ND DigiKey Electronics
  • 03540101ZXGY
  • Littelfuse Inc.
  • FUSE BLOCK CART 600V 15A PCB
  • Unit Price $1.25000
  • F1498-ND
Additional Resources
Standard Package ? 5
Other Names 313.175VXP
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : F2531-ND
  • Minimum Quantity: 1
  • Quantity Available: 118 - Immediate
  • Unit Price: $1.42000
  • Bulk ? : 0313.175MXP-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.65670

08:39:37 1/21/2019