Add To Favorites
0304.500HR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.08000 $19.08
5 17.61000 $88.05
10 16.14200 $161.42
50 13.94060 $697.03

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number F8238CT-ND
Copy   F8238CT-ND
Quantity Available 153
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0304.500HR

Copy   0304.500HR
Description FUSE BRD MNT 500MA 277VAC/DC SMD
Copy   FUSE BRD MNT 500MA 277VAC/DC SMD
Manufacturer Standard Lead Time 26 Weeks
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series PICO® 304
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount
Current Rating 500mA
Voltage Rating - AC 277V
Voltage Rating - DC 277V
Response Time -
Applications Hazardous Locations
Features Intrinsically Safe
Class -
Approvals cURus, EX
Operating Temperature -40°C ~ 84°C
Breaking Capacity @ Rated Voltage 1.5kA
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Size / Dimension 0.538" L x 0.237" W x 0.244" H (13.67mm x 6.03mm x 6.19mm)
Melting I²t 0.04462
DC Cold Resistance 0.46 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names F8238CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F8238TR-ND
  • Minimum Quantity: 100
  • Quantity Available: 100 - Immediate
  • Unit Price: $10.67220
  • Digi-Reel® ? : F8238DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 153 - Immediate
  • Unit Price: Digi-Reel®

18:40:11 11/19/2018