Add To Favorites
Product Overview
Digi-Key Part Number F8236CT-ND
Quantity Available 194
Can ship immediately
Manufacturer

Manufacturer Part Number

0304.200HR

Description FUSE BRD MNT 200MA 277VAC/DC SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series PICO® 304
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount
Current Rating 200mA
Voltage Rating - AC 277V
Voltage Rating - DC 277V
Response Time -
Applications Hazardous Locations
Features Intrinsically Safe
Class -
Approvals cURus, EX
Operating Temperature -40°C ~ 60°C
Breaking Capacity @ Rated Voltage 1.5kA
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Size / Dimension 0.538" L x 0.237" W x 0.244" H (13.67mm x 6.03mm x 6.19mm)
Melting I²t 0.00288
DC Cold Resistance 2.68 Ohms
 
Additional Resources
Standard Package ? 1
Other Names F8236CT

19:35:47 5/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.17000 $18.17
5 16.77000 $83.85
10 15.37300 $153.73
50 13.27680 $663.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F8236TR-ND
  • Minimum Quantity: 100
  • Quantity Available: 100 - Immediate
  • Unit Price: $10.16400
  • Digi-Reel® ? : F8236DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 194 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback