Add To Favorites
0285020.MXRP 20A 250V AC DC Fuse Cartridge, Ceramic Holder 5mm x 20mm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 22.58232 $22,582.32
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0285020.MXRP-ND
Copy   0285020.MXRP-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0285020.MXRP

Copy   0285020.MXRP
Description FUSE CERAMIC 20A 250VAC 5X20MM
Copy   FUSE CERAMIC 20A 250VAC 5X20MM
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

20A 250V AC DC Fuse Cartridge, Ceramic Holder 5mm x 20mm

Copy   20A 250V AC  DC Fuse Cartridge, Ceramic Holder 5mm x 20mm
Documents & Media
Datasheets 285 Series Datasheet
Product Training Modules Fuseology - Introduction to Fuses
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series 285
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating (Amps) 20A
Voltage Rating - AC 250V
Response Time Slow Blow
Package / Case 5mm x 20mm
Mounting Type Holder
Breaking Capacity @ Rated Voltage 400A
Melting I²t 2792
Approvals PSE
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance 0.0024 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Associated Product
  • 01000020Z - Littelfuse Inc. | F4225-ND DigiKey Electronics
  • 01000020Z
  • Littelfuse Inc.
  • FUSE CLIP CARTRIDGE 600V 20A PCB
  • Unit Price $0.58000
  • F4225-ND
  • 86000001009 - Littelfuse Inc. | F5722-ND DigiKey Electronics
  • 86000001009
  • Littelfuse Inc.
  • FUSE HLDR CART 250V 10A PNL MNT
  • Unit Price $2.84000
  • F5722-ND
Additional Resources
Standard Package ? 1,000
Other Names 0285020.RP
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 0285020.MXP-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $5.46860
  • Bulk ? : 0285020.HXP-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $8.11420
  • Bulk ? : 0285020.HXRP-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $31.83550

22:04:28 3/26/2019