Add To Favorites
0285010.MXRP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 19.13565 $19,135.65
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0285010.MXRP-ND
Copy   0285010.MXRP-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0285010.MXRP

Copy   0285010.MXRP
Description FUSE CERAMIC 10A 250VAC 5X20MM
Copy   FUSE CERAMIC 10A 250VAC 5X20MM
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 285 Series Datasheet
Product Training Modules Fuseology - Introduction to Fuses
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series 285
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating 10A
Voltage Rating - AC 250V
Response Time Slow
Package / Case 5mm x 20mm
Mounting Type Holder
Breaking Capacity @ Rated Voltage 1.5kA
Melting I²t 355
Approvals PSE
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance 0.0065 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Associated Product
  • 01000056Z - Littelfuse Inc. | F3784-ND DigiKey Electronics
  • 01000056Z
  • Littelfuse Inc.
  • FUSE CLIP CARTRIDGE 250V 10A PCB
  • Unit Price $0.36000
  • F3784-ND
  • 82000000005 - Littelfuse Inc. | WK6231-ND DigiKey Electronics
  • 82000000005
  • Littelfuse Inc.
  • FUSE HLDR CART 250V 6.3A PNL MNT
  • Unit Price $2.59000
  • WK6231-ND
Additional Resources
Standard Package ? 1,000
Other Names 0285010.RP
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 0285010.MXP-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $4.58180
  • Bulk ? : 0285010.HXP-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.21870
  • Bulk ? : 0285010.HXRP-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $26.02360

10:33:07 1/17/2019