Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number F5531TB-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0263.500HAT1L

Description FUSE BRD MNT 500MA 250VAC AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 263 Series Datasheet
Product Training Modules Fuseology - Introduction to Fuses
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series PICO® II 263
Packaging ? Tape & Box (TB) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 500mA
Voltage Rating - AC 250V
Response Time Fast
Package / Case Axial
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.084
Approvals CSA, UR
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.155" Dia x 0.280" L (3.94mm x 7.11mm)
DC Cold Resistance 0.332 Ohms
 
Additional Resources
Standard Package ? 100
Other Names 0263.500HAT1L-ND
0263500HAT1L
263.500HAT1L
F5531TB

14:31:28 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 1.63220 $163.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F1999TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.82030
  • Cut Tape (CT) ? : F1999CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,667 - Immediate
  • Unit Price: $2.19000
  • Bulk ? : F2328-ND
  • Minimum Quantity: 1
  • Quantity Available: 638 - Immediate
  • Unit Price: $2.22000
  • Tape & Box (TB) ? : 0263.500WAT1L-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.82680
  • Bulk ? : 0263.500VXL-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $7.30600
Send Feedback