Add To Favorites
0259005.MX913
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.51000 $15.51
5 14.31600 $71.58
10 13.12300 $131.23
50 11.33380 $566.69
100 9.54430 $954.43
250 8.94780 $2,236.95
500 8.05302 $4,026.51
1,000 7.75476 $7,754.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number F6234-ND
Copy   F6234-ND
Quantity Available 97
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0259005.MX913

Copy   0259005.MX913
Description FUSE BRD MNT 5A 125VAC/63VDC RAD
Copy   FUSE BRD MNT 5A 125VAC/63VDC RAD
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PICO 259-UL913 Series
Featured Product PICO® 259-UL913 Intrinsically Safe Fuses
Online Catalog PICO® 259-UL913 Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series PICO® 259-UL913
Packaging ? Bulk ?
Part Status Active
Fuse Type Board Mount
Current Rating 5A
Voltage Rating - AC 125V
Voltage Rating - DC 63V
Response Time -
Applications Hazardous Locations
Features Intrinsically Safe
Class -
Approvals Baseefa, UR
Operating Temperature -55°C ~ 90°C
Breaking Capacity @ Rated Voltage 50A AC, 300A DC
Mounting Type Through Hole
Package / Case Radial, Can, Horizontal
Size / Dimension 0.315" Dia x 0.512" L (8.00mm x 13.00mm)
Melting I²t 4.14
DC Cold Resistance 0.0158 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1,000
Other Names 0259005MX913
259005MX913
F6234

12:14:56 11/17/2018