USD
Favorite

0259.125TX913 125mA 125V AC 125V DC Fuse Board Mount Through Hole
Price & Procurement
2,408 In Stock
Can ship today if order is placed within:
Factory Stock : 170
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.84000 $17.84
5 16.46400 $82.32
10 15.09300 $150.93
50 13.03480 $651.74
100 10.97660 $1,097.66
250 10.29060 $2,572.65
500 9.26154 $4,630.77
1,000 8.91852 $8,918.52

Submit a request for quotation on quantities greater than those displayed.

0259.125TX913

Datasheet
Digi-Key Part Number F11049-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0259.125TX913
Copy  
Description FUSE BRD MNT 125MA 125VAC/VDC
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

125mA 125V AC 125V DC Fuse Board Mount Through Hole

Copy  
Documents & Media
Datasheets PICO 259-UL913 Series
Online Catalog PICO® 259-UL913 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series PICO® 259-UL913
Packaging Bulk 
Part Status Active
Fuse Type Board Mount
Current Rating (Amps) 125mA
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Response Time -
Applications Hazardous Locations
Features Intrinsically Safe
Class -
Approvals Baseefa, UR
Operating Temperature -55°C ~ 90°C
Breaking Capacity @ Rated Voltage 50A AC, 300A DC
Mounting Type Through Hole
Package / Case Radial, Can, Horizontal
Size / Dimension 0.315" Dia x 0.512" L (8.00mm x 13.00mm)
Melting I²t 0.0012
DC Cold Resistance 1.7 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 10
Other Names 0259.125TX913-ND
259.125TX913
F11049