Add To Favorites
0259.125T 125mA 125V AC 125V DC Fuse Board Mount Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 4.54600 $45.46
30 4.04133 $121.24
50 3.53600 $176.80
100 2.94670 $294.67
250 2.86252 $715.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1294-0259.125T-CHP
Copy   1294-0259.125T-CHP
Quantity Available 270
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0259.125T

Copy   0259.125T
Description FUSE BRD MNT 125MA 125VAC/VDC
Copy   FUSE BRD MNT 125MA 125VAC/VDC
Detailed Description

125mA 125V AC 125V DC Fuse Board Mount Through Hole

Copy   125mA 125V AC 125V DC Fuse Board Mount Through Hole
Documents & Media
Datasheets PICO 259-UL913 Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series 259
Packaging ? Bulk ?
Part Status Active
Fuse Type Board Mount
Current Rating (Amps) 125mA
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Response Time Fast Blow
Applications Hazardous Locations
Features Intrinsically Safe
Class -
Approvals Baseefa, UR
Operating Temperature -55°C ~ 90°C
Breaking Capacity @ Rated Voltage 50A AC, 300A DC
Mounting Type Through Hole
Package / Case Radial, Can, Horizontal
Size / Dimension 0.315" Dia x 0.512" L (8.00mm x 13.00mm)
Melting I²t 0.0012
DC Cold Resistance 1.7 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
F1312-ND 0259.125M Littelfuse Inc. Bulk ? 971 - Immediate
$5.61000 1 Not applicable
F1835-ND 0259.125T Littelfuse Inc. Bulk ? 490 - Immediate
$6.10000 1 Not applicable
Additional Resources
Standard Package ? 10

14:17:49 6/20/2019