Add To Favorites
Photo Not Available
02540208Z Fuse Block 10A 400V 8 Circuit Cartridge Chassis Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 5.76470 $576.47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 02540208Z-ND
Copy   02540208Z-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

02540208Z

Copy   02540208Z
Description FUSE BLOCK CART 300V 10A CHASSIS
Copy   FUSE BLOCK CART 300V 10A CHASSIS
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Fuse Block 10A 400V 8 Circuit Cartridge Chassis Mount

Copy   Fuse Block 10A 400V 8 Circuit Cartridge Chassis Mount
Documents & Media
Datasheets 254 Series OMNI-BLOK®
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series OMNI-BLOK® 254
Part Status Active
Fuseholder Type Block
Fuse Type Cartridge
For Use With/Related Products 2AG
Fuse Size 0.177" Dia x 0.570" L (4.50mm x 14.48mm)
Number of Circuits 8
Voltage 400V
Current Rating 10A
Mounting Type Chassis Mount
Orientation -
Termination Style Quick Connect - 0.110" (2.8mm)
Contact Material Spring Brass
Contact Finish Tin
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names 02540208
254208

23:32:26 12/13/2018